Cart

PIC16LC622A-04I/SS

MICROCHIP PIC16LC622A-04I/SS

image shown is a representation only

MICROCHIP

PIC16LC 3,5K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16LC622A-04I/SS
Rutronik No.: ICMCU21552
Unit Pack: 67
MOQ: 268
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.99 $
801.32 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Digital I/O
9 pins
Package
SSOP20
T(A)max
85 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?