Cart

PIC16LC621AT-04/SO

MICROCHIP PIC16LC621AT-04/SO

image shown is a representation only

MICROCHIP

PIC16LC 1,75K SOIC18 70°C
Supplier: Microchip Technology
Matchcode: PIC16LC621AT-04/SO
Rutronik No.: ICMCU14886
Unit Pack: 1100
MOQ: 1100
package: SOIC18
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
2,464.00 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
Digital I/O
9 pins
Package
SOIC18
T(A)max
70 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?