Cart

PIC16LC57C-04I/P

MICROCHIP PIC16LC57C-04I/P

image shown is a representation only

MICROCHIP

PIC16LC 3K PDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16LC57C-04I/P
Rutronik No.: ICMCU13193
Unit Pack: 15
MOQ: 255
package: PDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.40 $
612.00 $

Parameter

Bus width
8 bit
ROM Size
3 KByte
Package
PDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?