Cart

PIC16LC54A-04/SO

MICROCHIP PIC16LC54A-04/SO

image shown is a representation only

MICROCHIP

PIC16LC 0,75K SOIC18 70°C
Supplier: Microchip Technology
Matchcode: PIC16LC54A-04/SO
Rutronik No.: ICMCU21691
Unit Pack: 1
MOQ: 1
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.37 $
3.37 $

Prices

1 3.37 $
100 3.28 $

Parameter

Bus width
8 bit
ROM Size
0.75 KByte
RAM Size
25 Byte
Digital I/O
12 pins
Package
SOIC18
T(A)max
70 °C
ADC Samplerate
0
T(A)min
0 °C
ROM-Type
OTP
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.5 V
U(cc) max
6.25 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?