Cart

PIC16HV785T-I/SS

MICROCHIP PIC16HV785T-I/SS

image shown is a representation only

MICROCHIP

PIC16HV 3,5K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16HV785T-I/SS
Rutronik No.: ICMCU20765
Unit Pack: 1600
MOQ: 1600
package: SSOP20
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
1.44 $
2,304.00 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
18 pins
Package
SSOP20
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
12 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?