Cart

PIC16F916-I/SO

MICROCHIP PIC16F916-I/SO

image shown is a representation only

MICROCHIP

8 bit MCU SOIC28
Supplier: Microchip Technology
Matchcode: PIC16F916-I/SO
Rutronik No.: ICMCU14011
Unit Pack: 27
MOQ: 243
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.59 $
629.37 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
352 Byte
Digital I/O
24 pins
Package
SOIC28
T(A)max
85 °C
ADC Samplerate
44KSPS
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
max No. PWM
2
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
DisplayResolut.
15x4
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?