Cart

PIC16F914-I/ML

MICROCHIP PIC16F914-I/ML

image shown is a representation only

MICROCHIP

PIC16F 7K QFN44 85°C
Supplier: Microchip Technology
Matchcode: PIC16F914-I/ML
Rutronik No.: ICMCU13283
Unit Pack: 45
MOQ: 225
package: QFN44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.97 $
668.25 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
QFN44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
U(cc) min
2.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?