Cart

PIC16F887-I/PT

MICROCHIP PIC16F887-I/PT

image shown is a representation only

MICROCHIP

PIC16F 14K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC16F887-I/PT
Rutronik No.: ICMCU15382
Unit Pack: 160
MOQ: 160
package: TQFP44
Packaging: TRAY
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.58 $
412.80 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
368 Byte
Digital I/O
36 pins
Package
TQFP44
T(A)max
85 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No.ADC
14 channels
max ADC Resol.
10 bit
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?