Cart

PIC16F883-I/SP

MICROCHIP PIC16F883-I/SP

image shown is a representation only

MICROCHIP

8 bit MCU SPDIP28
Supplier: Microchip Technology
Matchcode: PIC16F883-I/SP
Rutronik No.: ICMCU17040
Unit Pack: 15
MOQ: 15
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.93 $
28.95 $

Prices

15 1.93 $
105 1.87 $

Parameter

Bus width
8 bit
ROM Size
256 KByte
RAM Size
256 Byte
Digital I/O
25 pins
Package
SPDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?