Cart

PIC16F883-I/SO

MICROCHIP PIC16F883-I/SO

image shown is a representation only

MICROCHIP

PIC16F 7K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F883-I/SO
Rutronik No.: ICMCU15038
Unit Pack: 1
MOQ: 1
package: SOIC28
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.15 $
2.15 $

Prices

1 2.15 $
100 2.10 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
256 Byte
Digital I/O
25 pins
Package
SOIC28
T(A)max
85 °C
ROM-Type
OTP
max Timer Resol
16 bit
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?