Cart

PIC16F883-E/SS

MICROCHIP PIC16F883-E/SS

image shown is a representation only

MICROCHIP

PIC16F 7K SSOP28 125°C
Supplier: Microchip Technology
Matchcode: PIC16F883-E/SS
Rutronik No.: ICMCU17823
Unit Pack: 47
MOQ: 376
package: SSOP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.85 $
695.60 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
256 Byte
Digital I/O
25 pins
Package
SSOP28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
20 MHz
SPI No.
1
I²C No.
1
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?