Cart

PIC16F877A-I/L

MICROCHIP PIC16F877A-I/L

image shown is a representation only

MICROCHIP

PIC16F 7K PLCC44 85°C
Supplier: Microchip Technology
Matchcode: PIC16F877A-I/L
Rutronik No.: ICMCU12378
Unit Pack: 27
MOQ: 27
package: PLCC44
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
7.13 $
192.51 $

Prices

27 7.13 $
108 6.93 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
PLCC44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?