Cart

PIC16F872T-I/SO

MICROCHIP PIC16F872T-I/SO

image shown is a representation only

MICROCHIP

PIC16F 3,5K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F872T-I/SO
Rutronik No.: ICMCU12362
Unit Pack: 1600
MOQ: 1600
package: SOIC28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
3.05 $
4,880.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?