Cart

PIC16F872-I/SO

MICROCHIP PIC16F872-I/SO

image shown is a representation only

MICROCHIP

PIC16F 3,5K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F872-I/SO
Rutronik No.: ICMCU12459
Unit Pack: 27
MOQ: 27
package: SOIC28
Packaging: TUBE
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.97 $
80.19 $

Prices

27 2.97 $
108 2.89 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?