Cart

PIC16F84-10/P

MICROCHIP PIC16F84-10/P

image shown is a representation only

MICROCHIP

PIC16F 1,75K PDIP18 70°C
Supplier: Microchip Technology
Matchcode: PIC16F84-10/P
Rutronik No.: ICMCU12830
Unit Pack: 25
MOQ: 150
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.91 $
736.50 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
Package
PDIP18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?