Cart

PIC16F819-E/SS

MICROCHIP PIC16F819-E/SS

image shown is a representation only

MICROCHIP

PIC16F 3,5K SSOP20 125°C
Supplier: Microchip Technology
Matchcode: PIC16F819-E/SS
Rutronik No.: ICMCU20457
Unit Pack: 67
MOQ: 67
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.73 $
182.91 $

Prices

67 2.73 $
134 2.66 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
256 Byte
Digital I/O
16 pins
Package
SSOP20
T(A)max
125 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
10 bit
U(cc) min
2.0 V
U(cc) max
5.5 V
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?