Cart

PIC16F747T-I/PT

MICROCHIP PIC16F747T-I/PT

image shown is a representation only

MICROCHIP

PIC16F 7K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC16F747T-I/PT
Rutronik No.: ICMCU14652
Unit Pack: 1200
MOQ: 1200
package: TQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
4.88 $
5,856.00 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
368 Byte
Digital I/O
36 pins
Package
TQFP44
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
3
max No.ADC
14 channels
max ADC Resol.
10 bit
U(cc) max
5.5 V
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?