Cart

PIC16F72T-I/SS

MICROCHIP PIC16F72T-I/SS

image shown is a representation only

MICROCHIP

PIC16F 3,5K SSOP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16F72T-I/SS
Rutronik No.: ICMCU16679
Unit Pack: 2100
MOQ: 2100
package: SSOP28
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
2.74 $
5,754.00 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SSOP28
T(A)max
85 °C
ROM-Type
FLASH
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?