Cart

PIC16F688-I/P

MICROCHIP PIC16F688-I/P

image shown is a representation only

MICROCHIP

PIC16F 7K PDIP14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F688-I/P
Rutronik No.: ICMCU14871
Unit Pack: 30
MOQ: 420
package: PDIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.44 $
604.80 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
256 Byte
Digital I/O
12 pins
Package
PDIP14
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
8 channels
max ADC Resol.
10 bit
DisplayResolut.
no
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?