Cart

PIC16F688-I/ML

MICROCHIP PIC16F688-I/ML

image shown is a representation only

MICROCHIP

PIC16F 7K QFN16 85°C
Supplier: Microchip Technology
Matchcode: PIC16F688-I/ML
Rutronik No.: ICMCU14440
Unit Pack: 91
MOQ: 455
package: QFN16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.72 $
782.60 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
256 Byte
Digital I/O
12 pins
Package
QFN16
T(A)max
85 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
8 channels
max ADC Resol.
10 bit
DisplayResolut.
no
EEPROM Size
256 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?