Cart

PIC16F676T-I/ST

MICROCHIP PIC16F676T-I/ST

image shown is a representation only

MICROCHIP

PIC16F 1,75K TSSOP14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F676T-I/ST
Rutronik No.: ICMCU12348
Unit Pack: 2500
MOQ: 2500
package: TSSOP14
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
1.67 $
4,175.00 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
TSSOP14
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
max No.ADC
8 channels
max ADC Resol.
10 bit
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?