Cart

PIC16F636-I/P

MICROCHIP PIC16F636-I/P

image shown is a representation only

MICROCHIP

PIC16F 3,5K PDIP14 125°C
Supplier: Microchip Technology
Matchcode: PIC16F636-I/P
Rutronik No.: ICMCU19300
Unit Pack: 30
MOQ: 450
package: PDIP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
1.29 $
580.50 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
PDIP14
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?