Cart

PIC16F630-I/ML

MICROCHIP PIC16F630-I/ML

image shown is a representation only

MICROCHIP

PIC16F 1,75K QFN16 85°C
Supplier: Microchip Technology
Matchcode: PIC16F630-I/ML
Rutronik No.: ICMCU14045
Unit Pack: 91
MOQ: 91
package: QFN16
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
1.29 $
117.39 $

Prices

91 1.29 $
182 1.26 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
QFN16
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
3
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?