Cart

PIC16F628AT-I/SO

MICROCHIP PIC16F628AT-I/SO

image shown is a representation only

MICROCHIP

PIC16F 3,5K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16F628AT-I/SO
Rutronik No.: ICMCU12212
Unit Pack: 1100
MOQ: 1100
package: SOIC18
Packaging: REEL
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
2.31 $
2,541.00 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
224 Byte
Digital I/O
16 pins
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
0
I²C No.
0
max No. PWM
1
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
3.0 V
U(cc) max
5.5 V
DisplayResolut.
no
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?