Cart

PIC16F627A-I/SO

MICROCHIP PIC16F627A-I/SO

image shown is a representation only

MICROCHIP

PIC16F 1,75K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16F627A-I/SO
Rutronik No.: ICMCU12509
Unit Pack: 42
MOQ: 42
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
1.70 $
71.40 $

Prices

42 1.70 $
126 1.65 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
224 Byte
Digital I/O
16 pins
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
max No.Timer
4
max No. PWM
1
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?