Cart

PIC16F610-I/ST

MICROCHIP PIC16F610-I/ST

image shown is a representation only

MICROCHIP

8 bit MCU TSSOP14
Supplier: Microchip Technology
Matchcode: PIC16F610-I/ST
Rutronik No.: ICMCU16502
Unit Pack: 96
MOQ: 864
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.8422 $
727.66 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
64 Byte
Digital I/O
12 pins
Package
TSSOP14
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
Frequency (max)
20 MHz
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?