Cart

PIC16F506-I/ST

MICROCHIP PIC16F506-I/ST

image shown is a representation only

MICROCHIP

PIC16F 1,5K TSSOP14 85°C
Supplier: Microchip Technology
Matchcode: PIC16F506-I/ST
Rutronik No.: ICMCU13422
Unit Pack: 96
MOQ: 864
package: TSSOP14
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.76 $
656.64 $

Parameter

Bus width
8 bit
ROM Size
1.5 KByte
RAM Size
72 Byte
Digital I/O
12 pins
Package
TSSOP14
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
2
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
DisplayResolut.
no
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?