Cart

PIC16F1947-E/MR

MICROCHIP PIC16F1947-E/MR

image shown is a representation only

MICROCHIP

28KB Flash, 1KB RAM, 256B EEPRO
Supplier: Microchip Technology
Matchcode: PIC16F1947-E/MR
Rutronik No.: ICMCU23502
Unit Pack: 40
MOQ: 280
package: QFN64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.61 $
730.80 $

Parameter

Bus width
8 bit
ROM Size
28 KByte
RAM Size
1024 Byte
Digital I/O
54 pins
Package
QFN64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
No
Frequency (max)
32 MHz
max No.Timer
5
SPI No.
2
I²C No.
2
max No. PWM
3
max No.ADC
17 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
184
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
ECCN
3A991.A.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?