Cart

PIC16F1937T-I/ML

MICROCHIP PIC16F1937T-I/ML

image shown is a representation only

MICROCHIP

PIC16F 14K QFN44 85°C
Supplier: Microchip Technology
Matchcode: PIC16F1937T-I/ML
Rutronik No.: ICMCU19630
Unit Pack: 1600
MOQ: 1600
package: QFN44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.35 $
3,760.00 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
RAM Size
512 Byte
Digital I/O
36 pins
Package
QFN44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
6
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
14 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
24x4
EEPROM Size
256 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?