Cart

PIC16F1527-E/MR

MICROCHIP PIC16F1527-E/MR

image shown is a representation only

MICROCHIP

PIC16F 28K QFN64 125°C
Supplier: Microchip Technology
Matchcode: PIC16F1527-E/MR
Rutronik No.: ICMCU23934
Unit Pack: 40
MOQ: 320
package: QFN64
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.23 $
713.60 $

Parameter

Bus width
8 bit
ROM Size
28 KByte
RAM Size
1536 Byte
Digital I/O
58 pins
Package
QFN64
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
16 MHz
max No.Timer
9
SPI No.
2
I²C No.
2
max No. PWM
10
max No.ADC
30 channels
max ADC Resol.
10 bit
U(cc) min
2.3 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?