Cart

PIC16F1519T-I/PT

MICROCHIP PIC16F1519T-I/PT

image shown is a representation only

MICROCHIP

PIC16F 28K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC16F1519T-I/PT
Rutronik No.: ICMCU20761
Unit Pack: 1200
MOQ: 1200
package: TQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.00 $
2,400.00 $

Parameter

Bus width
8 bit
ROM Size
28 KByte
RAM Size
1024 Byte
Digital I/O
36 pins
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
FLASH
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
32 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
28 channels
max ADC Resol.
10 bit
U(cc) min
1.8 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
128 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
1
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
B
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?