Cart

PIC16CE625-20I/SO

MICROCHIP PIC16CE625-20I/SO

image shown is a representation only

MICROCHIP

PIC16CE 3,5KB OTP SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16CE625-20I/SO
Rutronik No.: ICMCU2211
Unit Pack: 42
MOQ: 210
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.81 $
800.10 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
SOIC18
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
8 bit
Frequency (max)
20 MHz
max No.Timer
1
U(cc) min
2.5 V
U(cc) max
5.5 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?