Cart

PIC16CE624-20I/SS

MICROCHIP PIC16CE624-20I/SS

image shown is a representation only

MICROCHIP

PIC16C 1,75K SSOP20 85°C
Supplier: Microchip Technology
Matchcode: PIC16CE624-20I/SS
Rutronik No.: ICMCU21977
Unit Pack: 1
MOQ: 1
package: SSOP20
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
3.01 $
3.01 $

Prices

1 3.01 $
100 2.92 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
RAM Size
96 Byte
Digital I/O
13 pins
Package
SSOP20
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
128 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?