Cart

PIC16C925-I/PT

MICROCHIP PIC16C925-I/PT

image shown is a representation only

MICROCHIP

PIC16C 7K TQFP64 85°C
Supplier: Microchip Technology
Matchcode: PIC16C925-I/PT
Rutronik No.: ICMCU12418
Unit Pack: 160
MOQ: 160
package: TQFP64
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
4.51 $
721.60 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Digital I/O
9 pins
Package
TQFP64
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?