Cart

PIC16C774T-I/PT

MICROCHIP PIC16C774T-I/PT

image shown is a representation only

MICROCHIP

PIC16C 7K TQFP44 85°C
Supplier: Microchip Technology
Matchcode: PIC16C774T-I/PT
Rutronik No.: ICMCU15907
Unit Pack: 1200
MOQ: 1200
package: TQFP44
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
8.41 $
10,092.00 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
TQFP44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?