Cart

PIC16C76-20/SO

MICROCHIP PIC16C76-20/SO

image shown is a representation only

MICROCHIP

PIC16C 14K SOIC28 70°C
Supplier: Microchip Technology
Matchcode: PIC16C76-20/SO
Rutronik No.: ICMCU12610
Unit Pack: 27
MOQ: 108
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.82 $
628.56 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
Digital I/O
9 pins
Package
SOIC28
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
U(cc) min
3.0 V
U(cc) max
6.0 V
EEPROM Size
128 Byte
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?