Cart

PIC16C73B-20I/SP

MICROCHIP PIC16C73B-20I/SP

image shown is a representation only

MICROCHIP

PIC16C 7K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C73B-20I/SP
Rutronik No.: ICMCU12932
Unit Pack: 15
MOQ: 135
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.02 $
677.70 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
192 Byte
Digital I/O
22 pins
Package
SPDIP28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Frequency (max)
20 MHz
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
5 channels
max ADC Resol.
8 bit
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?