Cart

PIC16C73B-04E/SO

MICROCHIP PIC16C73B-04E/SO

image shown is a representation only

MICROCHIP

PIC16C 7K SOIC28 125°C
Supplier: Microchip Technology
Matchcode: PIC16C73B-04E/SO
Rutronik No.: ICMCU20826
Unit Pack: 27
MOQ: 135
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.11 $
689.85 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
192 Byte
Digital I/O
22 pins
Package
SOIC28
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
max No.Timer
4
SPI No.
1
I²C No.
1
max No. PWM
2
max No.ADC
5 channels
max ADC Resol.
8 bit
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
1
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?