Cart

PIC16C73A-04I/SO

MICROCHIP PIC16C73A-04I/SO

image shown is a representation only

MICROCHIP

PIC16C 7K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C73A-04I/SO
Rutronik No.: ICMCU13183
Unit Pack: 27
MOQ: 108
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.54 $
706.32 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
SOIC28
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?