Cart

PIC16C72A-04I/SP

MICROCHIP PIC16C72A-04I/SP

image shown is a representation only

MICROCHIP

PIC16C 3,5K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C72A-04I/SP
Rutronik No.: ICMCU1542
Unit Pack: 15
MOQ: 180
package: SPDIP
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.34 $
781.20 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
25 pins
Package
SPDIP
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
16 bit
CAN No.
0
USB
0
Frequency (max)
20 MHz
max No.Timer
3
SPI No.
1
I²C No.
1
max No. PWM
1
max No.ADC
5 channels
max ADC Resol.
8 bit
U(cc) min
2.5 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?