Cart

PIC16C72A-04I/SO

MICROCHIP PIC16C72A-04I/SO

image shown is a representation only

MICROCHIP

PIC16C 3,5K SOIC28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C72A-04I/SO
Rutronik No.: ICMCU16806
Unit Pack: 27
MOQ: 189
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
4.34 $
820.26 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
SOIC28
T(A)max
85 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?