Cart

PIC16C715-04/P

MICROCHIP PIC16C715-04/P

image shown is a representation only

MICROCHIP

PIC16C 3,5K PDIP18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C715-04/P
Rutronik No.: ICMCU12375
Unit Pack: 25
MOQ: 25
package: PDIP18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
2.92 $
73.00 $

Prices

25 2.92 $
100 2.83 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
PDIP18
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Frequency (max)
4 MHz
max No.Timer
1
max No.ADC
4 channels
max ADC Resol.
8 bit
U(cc) min
4.5 V
U(cc) max
5.5 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?