Cart

PIC16C712-04I/SO

MICROCHIP PIC16C712-04I/SO

image shown is a representation only

MICROCHIP

PIC16C 1,75K SOIC18 85°C
Supplier: Microchip Technology
Matchcode: PIC16C712-04I/SO
Rutronik No.: ICMCU20857
Unit Pack: 42
MOQ: 294
package: SOIC18
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
2.31 $
679.14 $

Parameter

Bus width
8 bit
ROM Size
1.75 KByte
Digital I/O
9 pins
Package
SOIC18
T(A)max
85 °C
ROM-Type
OTP
Frequency (max)
4 MHz
U(cc) min
3.0 V
U(cc) max
6.0 V
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?