Cart

PIC16C710-04I/P

MICROCHIP PIC16C710-04I/P

image shown is a representation only

MICROCHIP

8 bit MCU PDIP18
Supplier: Microchip Technology
Matchcode: PIC16C710-04I/P
Rutronik No.: ICMCU14511
Unit Pack: 25
MOQ: 250
package: -40 +85
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
3.13 $
782.50 $

Parameter

Bus width
8 bit
Digital I/O
9 pins
Package
-40 +85
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?