Cart

PIC16C67-20I/L

MICROCHIP PIC16C67-20I/L

image shown is a representation only

MICROCHIP

PIC16C 14K PLCC44 85°C
Supplier: Microchip Technology
Matchcode: PIC16C67-20I/L
Rutronik No.: ICMCU12861
Unit Pack: 27
MOQ: 108
package: PLCC44
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
7.34 $
792.72 $

Parameter

Bus width
8 bit
ROM Size
14 KByte
Digital I/O
9 pins
Package
PLCC44
T(A)max
85 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?