Cart

PIC16C65B-20/PQ

MICROCHIP PIC16C65B-20/PQ

image shown is a representation only

MICROCHIP

PIC16C 7K MQFP44 70°C
Supplier: Microchip Technology
Matchcode: PIC16C65B-20/PQ
Rutronik No.: ICMCU12494
Unit Pack: 96
MOQ: 96
package: MQFP44
Packaging: TRAY
   Please login or register for custom pricing and delivery terms.
In Stock
6.71 $
644.16 $

Prices

96 6.71 $
192 6.52 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
MQFP44
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TRAY
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?