Cart

PIC16C64A-20/P

MICROCHIP PIC16C64A-20/P

image shown is a representation only

MICROCHIP

PIC16C 3,5K PDIP40 70°C
Supplier: Microchip Technology
Matchcode: PIC16C64A-20/P
Rutronik No.: ICMCU13854
Unit Pack: 10
MOQ: 120
package: PDIP40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
5.32 $
638.40 $

Parameter

Bus width
8 bit
ROM Size
3.5 KByte
Package
PDIP40
T(A)max
70 °C
T(A)min
0 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?