Cart

PIC16C642-10I/SP

MICROCHIP PIC16C642-10I/SP

image shown is a representation only

MICROCHIP

PIC16C 7K SPDIP28 85°C
Supplier: Microchip Technology
Matchcode: PIC16C642-10I/SP
Rutronik No.: ICMCU21547
Unit Pack: 15
MOQ: 15
package: SPDIP28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
Soon available
5.77 $
86.55 $

Prices

15 5.77 $
105 5.61 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
RAM Size
176 Byte
Digital I/O
22 pins
Package
SPDIP28
T(A)max
85 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
10 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
3.0 V
U(cc) max
6.0 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
UART No.
0
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?