Cart

PIC16C63-04E/SO

MICROCHIP PIC16C63-04E/SO

image shown is a representation only

MICROCHIP

PIC16C 7K SOIC28 125°C
Supplier: Microchip Technology
Matchcode: PIC16C63-04E/SO
Rutronik No.: ICMCU17572
Unit Pack: 27
MOQ: 108
package: SOIC28
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
6.45 $
696.60 $

Parameter

Bus width
8 bit
ROM Size
7 KByte
Package
SOIC28
T(A)max
125 °C
T(A)min
-40 °C
ROM-Type
OTP
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?