Cart

PIC16C622AT-04/SO

MICROCHIP PIC16C622AT-04/SO

image shown is a representation only

MICROCHIP

PIC16C 2,0K SOIC18 70°C
Supplier: Microchip Technology
Matchcode: PIC16C622AT-04/SO
Rutronik No.: ICMCU22141
Unit Pack: 1100
MOQ: 1100
package: SOIC18
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.34 $
2,574.00 $

Parameter

Bus width
8 bit
ROM Size
2 KByte
RAM Size
128 Byte
Digital I/O
13 pins
Package
SOIC18
T(A)max
70 °C
ADC Samplerate
0
T(A)min
-40 °C
ROM-Type
OTP
max Timer Resol
8 bit
CAN No.
0
USB
0
Frequency (max)
4 MHz
max No.Timer
1
SPI No.
0
I²C No.
0
max No. PWM
0
max No.ADC
0 channels
max ADC Resol.
0 bit
U(cc) min
2.7 V
U(cc) max
5.5 V
DisplayResolut.
0
EEPROM Size
0 Byte
Ethernet
0
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
UART No.
0
ECCN
3A991.a.2
Customs Tariff No.
85423190000
Country
United States
ABC-Code
A
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?